Unshrouded header, 4 positions, 2 rows, 2.54mm pitch, side entry, right-angle, through-hole mounting. Features male pin contacts made of bronze with Gold, GXT plating, 3A current rating, and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C, with UL94 V-0 flammability. Bulk packaged, lead-free, and RoHS compliant.
Amphenol 77317-112-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-112-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.