Unshrouded header, right-angle, side entry, through-hole mount with 18 positions and 2 rows. Features a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts are made of bronze with Gold, GXT plating and a mating length of 0.268 inches. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV. Housing color is black.
Amphenol 77317-112-18LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 13.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-112-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.