Unshrouded header, right-angle, side-entry, through-hole mounting. Features 16 male pin contacts with bronze material and tin/lead plating, offering a 3A current rating and 1.5kV voltage rating. Operates across a -65°C to 125°C temperature range with a UL94 V-0 flammability rating. Housing is black, with a 2.54mm pitch and 0.1-inch row spacing.
Amphenol 77317-403-16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-403-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.