Right-angle male header connector featuring 34 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This through-hole mount component offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. Constructed with bronze male pin contacts and a black UL94 V-0 rated insulator, it is RoHS compliant and suitable for solder termination.
Amphenol 77317-403-34LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-403-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.