
Unshrouded header, right-angle, side entry, through-hole mount, 12 positions, 2 rows, 2.54mm pitch, 0.1-inch row spacing. Features male pin contacts made of bronze with tin-lead plating, 0.268-inch mating length. Operates within a -65°C to 125°C temperature range, with a 1.5kV AC voltage rating. Black housing color, bulk packaging, RoHS compliant.
Amphenol 77317-412-12LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 13.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-412-12LF to view detailed technical specifications.
No datasheet is available for this part.