Right-angle board connector featuring 18 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This receptacle offers a 3A current rating and a 1.5kV voltage rating, with a maximum operating temperature of 125°C. Constructed with bronze contacts and a black, UL94 V-0 rated insulator, it utilizes through-hole mounting with solder termination.
Amphenol 77317-412-18LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-412-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.