20-position, 2-row right-angle unshrouded header with 2.54mm pitch. Features male pin contacts made of bronze with tin-lead plating, offering a mating length of 0.346 inches. Designed for through-hole mounting with solder termination, operating within a temperature range of -65°C to 125°C and rated for 1.5kV AC. Black housing and contacts, with a total length of 25.4mm and depth of 15.38mm. RoHS compliant and supplied in bulk packaging.
Amphenol 77317-418-20LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.346inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 15.38mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-418-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.