This 8-position 2-row through hole header features 8 male pins with gold plating. The header is available in a bulk packaging quantity of 500. It has a contact mating length of 0.268 inch and a pitch of 0.1 inch. The row spacing is also 0.1 inch. The header is not radiation hardened and is not RoHS compliant.
Amphenol 77317-812-08 technical specifications.
| Color | Black |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 77317-812-08 to view detailed technical specifications.
No datasheet is available for this part.