58-position, 2-row right-angle header with male pin contacts. Features gold, GXT plating on bronze contacts for enhanced conductivity and durability. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. Through-hole mounting and solder termination ensure secure connections. UL94 V-0 flammability rating and black housing contribute to safety and aesthetics.
Amphenol 77317-812-58LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-812-58LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.