20-position, 2-row right-angle header with 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.346 inches. Black housing with a maximum operating temperature of 125°C and a minimum of -65°C. Rated for 1.5kV AC, this through-hole component utilizes solder termination.
Amphenol 77317-818-20LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.346inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 15.38mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-818-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.