This unshrouded header features 4 contacts with a terminal pitch of 2.54mm and a maximum operating temperature range of -65°C to 125°C. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The header is rated for 1500VAC and has a height of 4.83mm with a mating length of 8.07mm.
Amphenol 7731711004LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 4.83mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 7731711004LF to view detailed technical specifications.
No datasheet is available for this part.