Amphenol 77336-014 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 22.24 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 14 |
| Termination Method | IDT |
| Polarization Type | Center Key/Right Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.