This 64-position, 2-row female socket connector features a 0.1inch pitch and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The connector is designed for use with ribbon wire and is available in bulk packaging. With a free hanging mount, this connector is suitable for a variety of applications.
Amphenol 77336-064LF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77336-064LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.