The 77336-110LF connector features 10 female socket contacts with a 0.1inch pitch, gold contact plating, and a grey color. It is designed for free hanging applications and is available in bulk packaging. The connector is RoHS compliant and part of the Quickie and Basics+ series.
Amphenol 77336-110LF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 34 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77336-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.