This 34-position, 2-row ribbon cable connector features a grey color and gold plating. It has a free hanging mount and a 0.1inch pitch. The connector is packaged in bulk and is RoHS compliant. It is part of the Quickie and Basics+ series.
Amphenol 77336-634LF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77336-634LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.