Amphenol 77345-461LF technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Mount | Panel |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77345-461LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.