Amphenol 77427-103LF technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77427-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.