Amphenol 77428-106LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77428-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.