Amphenol 77428-134LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Length | 22.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77428-134LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.