Amphenol 77429-001LF technical specifications.
| Depth | 14.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 96 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77429-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.