Amphenol 77563-003 technical specifications.
| Product Diameter (mm) | 4.32 |
| Type | Guide Pin |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 77563-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.