Amphenol 77693-006LF technical specifications.
| Depth | 4.47mm |
| Length | 37.47mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77693-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.