This 7-position shrouded header features a black color with gold plating and is designed for through-hole mounting. It is available in a bulk packaging quantity of 100 pieces. The header has a pitch of 0.1 inch and a tail length of 0.122 inch. It is not radiation hardened and is compliant with RoHS regulations.
Amphenol 77709-125LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.695inch |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77709-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.