This 4-pin male shrouded header features a thermoplastic insulator and a gold plating thickness of 30u. It has a commercial reliability rating and is designed for straight mounting. The connector is made by Amphenol and is part of the 77709 series.
Amphenol 77709-128LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 77709 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 77709-128LF to view detailed technical specifications.
No datasheet is available for this part.