
The 77709-320LF is a board stacker connector with a terminal pitch of 2.54mm, straight body orientation, and 9 HDR contacts. It is designed for through hole mounting and has a product length of 25.04mm, product depth of 2.41mm, and product height of 23.3mm. This connector is suitable for applications requiring a board stacker with high-density contacts.
Amphenol 77709-320LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 25.04 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 23.3 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77709-320LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.