Amphenol 77727-401LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Length | 9.1mm |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77727-401LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.