Amphenol 77747-301LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Length | 12.46mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77747-301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.