This 5-contact shrouded header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 15.06mm, depth of 5.3mm, and height of 9.34mm. The termination method is solder, making it suitable for various electronic applications.
Amphenol 77773-313 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 15.06 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 9.34 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77773-313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.