Amphenol 777RRB25P technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 777RRB25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.