Amphenol 777TW-C-13W6-P technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Shell Size | C |
| Product Length (mm) | 69.2 |
| Product Height (mm) | 12.4 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 6Power/7Signal |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 777TW-C-13W6-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.