Amphenol 779829-58-2.0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Lead Length | 2m |
| Length | 2m |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 779829-58-2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.