This 15-contact D-subminiature connector features a straight body orientation and solder cup termination method. It is designed for panel mounting and has a terminal pitch of 1.37mm. The operating temperature range is -55°C to 125°C, and it can handle a maximum current rating of 7.5A and a maximum voltage rating of 300VAC.
Amphenol 77DAG15SIBMNC309 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
Download the complete datasheet for Amphenol 77DAG15SIBMNC309 to view detailed technical specifications.
No datasheet is available for this part.