Amphenol 77DFB25SF179 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 52.9 |
| Product Depth (mm) | 21.4 |
| Product Height (mm) | 12.4 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 77DFB25SF179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.