The 77HDB44SD1CH4RC309 is a high-density D-Sub connector with 44 SKT contacts, suitable for applications requiring high current and voltage ratings. It features a right-angle body orientation and solder termination method. The connector is rated for operation between -55°C and 125°C. It is designed for through-hole mounting and is suitable for use in a variety of industrial and commercial applications.
Amphenol 77HDB44SD1CH4RC309 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 77HDB44SD1CH4RC309 to view detailed technical specifications.
No datasheet is available for this part.