Amphenol 77TW-A-7W2-S technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Panel |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Tin |
| Series | 77TW |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77TW-A-7W2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
