Amphenol 78086-102LF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 5.84mm |
| Contact Type | Male Pin |
| Depth | 18.21mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.78mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOCK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78086-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.