Amphenol 78087-002 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 33.78 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 78087-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.