
This 6-position modular I/O connector features a 6-pin configuration with a right-angle orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. The connector is made with copper alloy contacts and features a gold plating with a GXT finish. It is available in a tray packaging and is compliant with RoHS regulations.
Amphenol 78097-002LF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Length | 17.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78097-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.