
6-contact, male pin, right-angle modular connector with solder terminals and a locking mechanism. Features tin, gold, and GXT plating on bronze and copper alloy contacts, housed in grey nylon with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C, with a 3A current rating. Designed for through-hole mounting with a 0.1-inch pitch and row spacing.
Amphenol 78097-109LF technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 17.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78097-109LF to view detailed technical specifications.
No datasheet is available for this part.
