Amphenol 78098-002 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.08mm |
| Current Rating | 3A |
| Housing Color | Beige |
| Length | 25.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78098-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.