12-position, 2-row shrouded header with 2.54mm pitch, designed for right-angle, through-hole solder termination. Features male pin contacts made from bronze and copper alloy, plated with tin, gold, or GXT, offering a 3A current rating. Constructed with beige nylon insulation and housing, this connector operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. Lead-free and RoHS compliant, it is supplied in tray packaging.
Amphenol 78098-002LF technical specifications.
| Color | Beige, White |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78098-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.