This 12-position female rectangular connector features a 3A current rating and a temperature range of -40°C to 85°C. It has a through hole mount and is made with a nylon insulation material. The connector is not RoHS compliant and is part of the LATCH-N-LOK series.
Amphenol 78098-004LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78098-004LF to view detailed technical specifications.
No datasheet is available for this part.