
12-position, 2-row shrouded header with a 2.54mm pitch and right-angle orientation. Features male pin contacts made of bronze and copper alloy with tin, gold, and GXT plating, rated for 3A current. Nylon insulation in grey housing, with a UL94 V-0 flammability rating and operating temperature range of -40°C to 85°C. Through-hole mounting with solder termination, supplied in a tray of 500 units.
Amphenol 78098-107LF technical specifications.
| Color | Grey, Silver |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 25.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78098-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.