Shrouded header, right-angle, side entry, through-hole mount, 14 positions, 2 rows, 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, 3A current rating, and 1kV voltage rating. Black housing, 95°C max operating temperature, lead-free, and RoHS compliant. Bulk packaging, 200 units per package.
Amphenol 78207-114HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78207-114HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
