24-position, 2-row shrouded header with 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Male pin contacts are bronze with gold (GXT) plating, offering a mating length of 0.23 inches. Black housing with a 1kV AC maximum voltage rating.
Amphenol 78207-124 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78207-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.