28-position, 2-row shrouded header with 2.54mm pitch and right-angle, through-hole mounting. Features male pin contacts made of bronze with gold, GXT plating, and a 3A current rating. Operates within a -40°C to 95°C temperature range and supports a 1kV voltage rating. Housing is black, and the component is lead-free and RoHS compliant.
Amphenol 78207-128HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.56mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78207-128HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.