Shrouded header, male pin contact type, 10 positions, 2 rows, 2.54mm pitch. Features right-angle orientation, through-hole mounting with solder termination. Constructed with bronze contacts, gold/GXT plating, and a black housing. Rated for 1kV AC, operating temperature range of -40°C to 95°C. Bulk packaging, 200 units per package.
Amphenol 78207-210HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78207-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.