
Shrouded Header, Right Angle, 12 Positions, 2 Rows, 2.54mm Pitch. Features male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.23 inches. Black housing, 3.05mm contact post length, 13.97mm depth, and 15.24mm length. Rated for 1kV AC, operating temperature range of -40°C to 95°C. Lead-free and RoHS compliant, with bulk packaging for 200 units.
Amphenol 78207-212HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78207-212HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.