6-position, 2-row right-angle header with male pin contacts, featuring gold and tin plating over bronze for reliable connections. This through-hole mount connector offers a 2.54mm pitch and 0.1-inch row spacing, supporting a 3A current rating and 1kV voltage rating. Operating within a -40°C to 95°C temperature range, it is RoHS compliant and suitable for solder termination.
Amphenol 78207-406HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78207-406HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.