Right-angle shrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of copper alloy and bronze offer a 3A current rating and 1kV voltage rating. Termination is via solder, with contact plating options including gold, GXT, and tin/lead. The black housing has a depth of 11.43mm and a length of 12.7mm, with a contact mating length of 0.23 inches.
Amphenol 78208-105 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin, Lead |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78208-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.